LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC4060D-Q100,118

Manufacturer
MPN
74HC4060D-Q100,118
LCSC Part #
C547021
Packaging
SO-16
Customer #
Key Attributes
Falling Edge 1 95MHz SO-16 Counters, Dividers RoHS
DatasheetNexperia 74HC4060D-Q100,118
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingSO-16
Logic Family74HC
Voltage - Supply2V~6V
DirectionUp Counter
Trigger TypeFalling Edge
TimingAsynchronous
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay29ns@6V,50pF
Count Rate95MHz
FeaturesReset function

Applications

AI Translation
  • Control counters
  • Timers
  • Frequency dividers
  • Time delay circuits