LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC244PW,112

Manufacturer
MPN
74HC244PW,112
LCSC Part #
C546754
Packaging
TSSOP-20
Customer #
Key Attributes
2V~6V 4 2 TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetNexperia 74HC244PW,112
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
FunctionOutput enable
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element4
Channel Type-
Number of Elements2
Operating Temperature-40℃~+125℃
Quiescent Supply Current160uA
Propagation Delay-

Introduction

AI Translation

The 74HC244; 74HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels: For 74HC244: CMOS level For 74HCT244: TTL level
  • Octal bus interface
  • Non-inverting 3-state outputs
  • Complies with JEDEC standard no. 7 A
  • ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃