Knowles 0805Y0630271FAT
| Manufacturer | |
| MPN | 0805Y0630271FAT |
| LCSC Part # | C5467397 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 270pF ±1% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 270pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5729 | $ 1.57 |
| 200+ | $ 0.6274 | $ 125.48 |
| 500+ | $ 0.6077 | $ 303.85 |
| 1,000+ | $ 0.5971 | $ 597.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 270pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y0630271FQT | Knowles | 0805 | 0 | $ 2.5931 | ||
| 0805J0630271FQT | Knowles | 0805 | 0 | $ 2.7191 | ||
| 0805J0630271FCR | Knowles | 0805 | 0 | $ 0.3805 | ||
| 0805Y0630271FCT | Knowles | 0805 | 0 | $ 0.4352 | ||
| 0805J0630271FCT | Knowles | 0805 | 0 | $ 0.3039 | ||
| 0805J0630271FFR | Knowles | 0805 | 0 | $ 0.5867 | ||
| 0805J0630271FAR | Knowles | 0805 | 0 | $ 0.5867 | ||
| 0805J0630271FAT | Knowles | 0805 | 0 | $ 0.6342 | ||
| 0805Y0630271FFT | Knowles | 0805 | 0 | $ 0.6295 | ||
| 0805Y0630271FAR | Knowles | 0805 | 0 | $ 0.585 | ||
| C0805C271F1GACTU | KEMET | 0805 | 0 | $ 0.2983 | ||
| 0805Y1000271FQT | Knowles | 0805 | 0 | $ 2.5931 | ||
| 0805J1000271FQT | Knowles | 0805 | 0 | $ 2.7191 | ||
| GCM2165C2A271FA16D | muRata | 0805 | 0 | $ 0.3092 | ||
| GCM2165C2A271FA16J | muRata | 0805 | 0 | $ 0.2886 | ||
| VJ0805A271FLBAJ32 | VISHAY | 0805 | 0 | $ 1.4417 | ||
| VJ0805D271FLBAT | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D271FXBAR | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D271FXBAJ | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D271FXBAT | VISHAY | 0805 | 0 | $ 1.8676 |

