Nexperia 74HC173PW,118
| Manufacturer | |
| MPN | 74HC173PW,118 |
| LCSC Part # | C546656 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 4 1 30ns@6V,50pF TSSOP-16 Flip Flops RoHS |
| Datasheet | Nexperia 74HC173PW,118 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 10ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1ns | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 10ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1ns | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 10ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1ns | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 10ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1ns | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
C546656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

