LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC173PW,112

Manufacturer
MPN
74HC173PW,112
LCSC Part #
C546655
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 4 1 20ns@4.5V,50pF TSSOP-16 Flip Flops
DatasheetNexperia 74HC173PW,112
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingTSSOP-16
Voltage - Supply2V~6V
Number of Bits per Element4
Output TypeTri-State
Operating Temperature-40℃~+125℃
Series74HC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)6mA
Current - Output Low(IOL)6mA
Quiescent Current8uA
Setup Time20ns
Hold Time-
Propagation Delay20ns@4.5V,50pF
Trigger TypeRising Edge

Introduction

AI Translation

The 74HC173; 74HCT173 is a quad positive-edge triggered D-type flip-flop. The device features clock (CP), master reset (MR), two input enable (E1, E2) and two output enable (OE1, OE2) inputs. When the input enables are LOW, the outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A HIGH on either input enable will cause the device to go into a hold mode, outputs hold their previous state independently of clock and data inputs. A HIGH on MR forces the outputs LOW independently of clock and data inputs. A HIGH on either output enable pin causes the outputs to assume a high-impedance OFF-state. Operation of the output enable inputs does not affect the state of the flip-flops. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC173: CMOS level
    • For 74HCT173: TTL level
  • Gated input enable for hold (do nothing) mode
  • Gated output enable control mode
  • Edge-triggered D-type register
  • Asynchronous master reset
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C and -40°C to +125°C