LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA 0402HP-260EJTS product image
Images for reference only

DELTA 0402HP-260EJTS

Manufacturer
DELTAAsian Brands
MPN
0402HP-260EJTS
LCSC Part #
C5465823
Packaging
0402
Customer #
Key Attributes
FIXED IND 26nH 450mA 275mΩ 0402
DatasheetDELTA 0402HP-260EJTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1684$ 0.17
200+$ 0.0672$ 13.44
500+$ 0.065$ 32.50
1,000+$ 0.0639$ 63.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerDELTA
Packaging0402
Current Rating450mA
Inductance26nH
Tolerance±5%
DC Resistance(DCR)275mΩ