Advanced Energy 1/8A12-P4-I5-25PPM-F-M-H
| Fabricante | |
| N.º de pieza fab. | 1/8A12-P4-I5-25PPM-F-M-H |
| Nº LCSC | C5465159 |
| Emb. | DIP,94.8x38.9mm |
| Número de Cliente | |
| Atrib. clave | 125V 11V~16V DIP,94.8x38.9mm DC DC Converters RoHS |
| Hoja de Datos | Advanced Energy 1/8A12-P4-I5-25PPM-F-M-H |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 | |
| Iout | 32mA | |
| Output Voltage | 125V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~16V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 |
| Tipo | Descripción | |
|---|---|---|
| Iout | 32mA | |
| Output Voltage | 125V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~16V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Características
Traducción por IA
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Aplicaciones
Traducción por IA
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2457.4203 | $ 2457.42 |
| 200+ | $ 980.5264 | $ 196105.28 |
| 500+ | $ 947.7611 | $ 473880.55 |
| 1,000+ | $ 931.5717 | $ 931571.70 |
Encapsulado Estándar1/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 | |
| Iout | 32mA | |
| Output Voltage | 125V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~16V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 |
| Tipo | Descripción | |
|---|---|---|
| Iout | 32mA | |
| Output Voltage | 125V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~16V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Características
Traducción por IA
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Aplicaciones
Traducción por IA
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

