LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 05002-02N product image
Images for reference only

Grayhill 05002-02N

Manufacturer
MPN
05002-02N
LCSC Part #
C5465109
Packaging
-
Customer #
Key Attributes
36° 2 1 2 1A 115V 28V Rotary Switches RoHS
DatasheetGrayhill 05002-02N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 668.0338$ 668.03
200+$ 627.4172$ 125483.44
500+$ 606.4512$ 303225.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Contact Type-
Positions2
Number of Poles Per Deck1
Number of Decks2
Current Rating1A
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V