LGE SMF4L20
| Manufacturer | LGEAsian Brands |
| MPN | SMF4L20 |
| LCSC Part # | C5464802 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 20VWM 35.8VC SOD-123FL |
| Datasheet | LGE SMF4L20 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 35.8V | |
| Peak Pulse Current (Ipp) | 11.17A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 35.8V | |
| Peak Pulse Current (Ipp) | 11.17A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum 400 W peak pulse capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Low inductance, excellent clamping capability
- For surface mounted applications to optimize board space
- Typical failure mode is short from over-specific Voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV (Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC61000-4-2
- EFT protection of data lines in accordance with IEC-61000-4-4
- Fast response time: typically less than 1.0ns from 0 volts to VBRmin.
- Glass passivated junction
- Built-in strain relief
- Halogen-free and RoHS compliant
Applications
AI Translation
- The protection of I/O interfaces, VCC bus and other Vulnerable circuit used in cellular phones, portable devices, business machines, power supplies and other consumer applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 35.8V | |
| Peak Pulse Current (Ipp) | 11.17A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 35.8V | |
| Peak Pulse Current (Ipp) | 11.17A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum 400 W peak pulse capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Low inductance, excellent clamping capability
- For surface mounted applications to optimize board space
- Typical failure mode is short from over-specific Voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV (Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC61000-4-2
- EFT protection of data lines in accordance with IEC-61000-4-4
- Fast response time: typically less than 1.0ns from 0 volts to VBRmin.
- Glass passivated junction
- Built-in strain relief
- Halogen-free and RoHS compliant
Applications
AI Translation
- The protection of I/O interfaces, VCC bus and other Vulnerable circuit used in cellular phones, portable devices, business machines, power supplies and other consumer applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



