Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3mm | |
| Y-Width of Bottom Edge on Board | 8.4mm | |
| Number of Pins | 6P | |
| Current Rating | 8.5A | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Number of PINs Per Row | 3 | |
| Pitch | 3mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Z-Height of the Board | 13.6mm | |
| Row Spacing | 3mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 2x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3mm | |
| Y-Width of Bottom Edge on Board | 8.4mm | |
| Number of Pins | 6P | |
| Current Rating | 8.5A | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Number of PINs Per Row | 3 | |
| Pitch | 3mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Z-Height of the Board | 13.6mm | |
| Row Spacing | 3mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 2x3P |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.22 | $ 5.22 |
| 10+ | $ 5.1094 | $ 51.09 |
| 30+ | $ 5.0361 | $ 151.08 |
| 100+ | $ 4.9629 | $ 496.29 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3mm | |
| Y-Width of Bottom Edge on Board | 8.4mm | |
| Number of Pins | 6P | |
| Current Rating | 8.5A | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Number of PINs Per Row | 3 | |
| Pitch | 3mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Z-Height of the Board | 13.6mm | |
| Row Spacing | 3mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 2x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3mm | |
| Y-Width of Bottom Edge on Board | 8.4mm | |
| Number of Pins | 6P | |
| Current Rating | 8.5A | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Number of PINs Per Row | 3 | |
| Pitch | 3mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Z-Height of the Board | 13.6mm | |
| Row Spacing | 3mm | |
| Contact Material | Phosphor bronze | |
| Pin Structure | 2x3P |
Help & FeedbackShow similar products (0) >
C5464213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 447690602 | MOLEX | Through Hole,P=3mm | 0 | $ 2.6574 | ||
| 0447690603 | MOLEX | Through Hole,P=3mm | 0 | $ 7.3911 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



