LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilank APZBX1050M4R2 product image
  • APZBX1050M4R2 thumbnail 1
  • APZBX1050M4R2 thumbnail 2
  • APZBX1050M4R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Coilank APZBX1050M4R2

Manufacturer
CoilankAsian Brands
MPN
APZBX1050M4R2
LCSC Part #
C54623455
Packaging
SMD,10.5x10.2mm
Customer #
Key Attributes
11A 4.2uH ±20% 14A 7.81mΩ SMD,10.5x10.2mm Fixed Inductors
DatasheetCoilank APZBX1050M4R2
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4193$ 0.42
10+$ 0.4113$ 4.11
30+$ 0.4048$ 12.14
100+$ 0.3984$ 39.84
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilank
PackagingSMD,10.5x10.2mm
Current Rating11A
Inductance4.2uH
Tolerance±20%
Current - Saturation(Isat)14A
DC Resistance(DCR)7.81mΩ

Features

AI Translation
  • High current, iron powder core low loss.
  • Minimized EMI.
  • Prevents EMI effects through precise impedance.
  • Lowest DCR/uH in this package size.
  • Common mode noise suppression.