APV APH1050T150M
| Manufacturer | APVAsian Brands |
| MPN | APH1050T150M |
| LCSC Part # | C54620195 |
| Packaging | SMD,11x10mm |
| Customer # | |
| Key Attributes | 5.82A 15uH ±20% 6.65A 42mΩ SMD,11x10mm Fixed Inductors |
| Datasheet | APV APH1050T150M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,11x10mm | |
| Current Rating | 5.82A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.65A | |
| DC Resistance(DCR) | 42mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,11x10mm | |
| Current Rating | 5.82A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.65A | |
| DC Resistance(DCR) | 42mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 740
740 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2795$ 0.2656 | $ 1.33 |
| 50+ | $ 0.2214$ 0.2104 | $ 10.52 |
| 150+ | $ 0.1965$ 0.1867 | $ 28.01 |
| 800+ | $ 0.1654$ 0.1572 | $ 125.76 |
| 2,400+ | $ 0.1516$ 0.1441 | $ 345.84 |
| 4,800+ | $ 0.1433$ 0.1362 | $ 653.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,11x10mm | |
| Current Rating | 5.82A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.65A | |
| DC Resistance(DCR) | 42mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,11x10mm | |
| Current Rating | 5.82A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.65A | |
| DC Resistance(DCR) | 42mΩ |
Help & FeedbackShow similar products (0) >
C54620195 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



