LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP2G97GUX product image
Images for reference only

Nexperia 74AUP2G97GUX

Manufacturer
MPN
74AUP2G97GUX
LCSC Part #
C546163
Packaging
XQFN-10(1.4x1.8)
Customer #
Key Attributes
Schmitt trigger 800mV~3.6V 4mA 900nA 4mA 2 XQFN-10(1.4x1.8) Gates and Inverters - Multi-Function, Configurable RoHS
DatasheetNexperia 74AUP2G97GUX
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8109$ 0.81
200+$ 0.3134$ 62.68
500+$ 0.3023$ 151.15
1,000+$ 0.2976$ 297.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerNexperia
PackagingXQFN-10(1.4x1.8)
output type-
Logic Family74AUP Series
Input typeSchmitt trigger
Propagation Delay3.9ns@3V,5pF;5.1ns@3V,30pF
Voltage - Supply800mV~3.6V
Operating Temperature-40℃~+125℃
Output Logic Level - Low-
Input Logic Level - High-
Input Logic Level - Low-
Current - Output Low(IOL)4mA
Output Logic Level - High-
Quiescent Current(Iq)900nA
Current - Output High(IOH)4mA
FeaturesLocal shutdown mode
Number of Gates2

Features

AI Translation
  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Low static power consumption; I₍CC₎ = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of V₍CC₎
  • IOFF circuitry provides partial power-down mode operation
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
74AUP2G57GUXNexperiaSimilarXQFN-10(1.4x1.8)250$ 0.2627
74AUP2G97GU115NexperiaSimilarXQFN-10(1.4x1.8)0$ 0.2061
74AUP2G98GU115NexperiaSimilarXQFN-10(1.4x1.8)0$ 0.2061
74AUP2G98GUXNexperiaSimilarXQFN-10(1.4x1.8)0$ 0.903
74AUP2G57GU115NexperiaSimilarXQFN-10(1.4x1.8)0$ 0.0868
View and Compare All Alternative Parts.