Nexperia 74AUP2G34GW,125
| Manufacturer | |
| MPN | 74AUP2G34GW,125 |
| LCSC Part # | C546130 |
| Packaging | TSSOP-6-1.3mm |
| Customer # | |
| Key Attributes | Low-power dual buffer |
| Datasheet | Nexperia 74AUP2G34GW,125 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.8V~3.6V | |
| Series | 74AUP2G34 | |
| Output Type | - | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Quiescent Current | 1.4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.8V~3.6V | |
| Series | 74AUP2G34 | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Quiescent Current | 1.4uA |
Introduction
The 74AUP2G34 is a dual buffer. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power down applications using lOFF. The lOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 0.8 V to 3.6 V
- CMOS low power dissipation
- High noise immunity
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Low static power consumption; lCC = 0.9 μA (maximum)
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.2 V to 1.95 V) JESD8-5 (1.8 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1571 | $ 0.79 |
| 50+ | $ 0.1239 | $ 6.20 |
| 150+ | $ 0.1096 | $ 16.44 |
| 500+ | $ 0.0919 | $ 45.95 |
| 3,000+ | $ 0.0839 | $ 251.70 |
| 6,000+ | $ 0.0792 | $ 475.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.8V~3.6V | |
| Series | 74AUP2G34 | |
| Output Type | - | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Quiescent Current | 1.4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 0.8V~3.6V | |
| Series | 74AUP2G34 | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Quiescent Current | 1.4uA |
Introduction
The 74AUP2G34 is a dual buffer. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power down applications using lOFF. The lOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 0.8 V to 3.6 V
- CMOS low power dissipation
- High noise immunity
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Low static power consumption; lCC = 0.9 μA (maximum)
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.2 V to 1.95 V) JESD8-5 (1.8 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
C546130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74AUP2G17DW-7 | DIODES | SOT-363 | 515 | $0.0475 $0.1157 | ||
| 74AUP2G34DW-7 | DIODES | SOT-363-6 | 45 | $ 0.207 | ||
| SN74AUP2G17DCKR(UMW) | UMW | SC-70-6 | 1,720 | $ 0.0548 | ||
| 74AUP2G17GW,125 | Nexperia | TSSOP-6-1.3mm | 2 | $ 0.4945 | ||
| SN74AUP2G17DCKR | TI | SC-70-6 | 3,095 | $ 0.3398 | ||
| SN74AUP2G34DCKR(UMW) | UMW | SC-70-6 | 2,090 | $ 0.0511 | ||
| SN74AUP2G34DCKR | TI | SC-70-6(SOT-363) | 2,250 | $ 0.2844 | ||
| SN74AUP2G07DCKR | TI | SC-70-6 | 780 | $ 0.1712 | ||
| 74AUP2G3404GW,125 | Nexperia | SOT-363 | 0 | $ 0.101 | ||
| 74AUP2G3407GW125 | Nexperia | SOT-363 | 0 | $ 0.1214 |



