LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0387348818 product image
Images for reference only

MOLEX 0387348818

Manufacturer
MPN
0387348818
LCSC Part #
C5460346
Packaging
-
Customer #
Key Attributes
-40℃~+100℃ 30A 300V Black 1 12.7mm 18 Barrier Blocks RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0523$ 6.05
200+$ 2.4159$ 483.18
500+$ 2.3349$ 1167.45
1,000+$ 2.2952$ 2295.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMOLEX
Packaging-
Operating Temperature-40℃~+100℃
Current Rating30A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch12.7mm
Number of PINs Per Row18

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.