LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74AUP1T97GW,125

Manufacturer
MPN
74AUP1T97GW,125
LCSC Part #
C545990
Packaging
TSSOP-6
Customer #
Key Attributes
Schmitt trigger 2.3V~3.6V 1.5uA 1 TSSOP-6 Translators, Level Shifters RoHS
DatasheetNexperia 74AUP1T97GW,125
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingTSSOP-6
output type-
Series74AUP
Input typeSchmitt trigger
Propagation Delay7.1ns@3.0V,30pF
Operating Temperature-40℃~+125℃
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Voltage - Supply2.3V~3.6V
Quiescent Current1.5uA
Number of Gates1
Current - Output High(IOH)4mA
Inputs per Gates3
Current - Output Low(IOL)4mA

Features

AI Translation
  • Wide supply voltage range from 2.3 V to 3.6 V
  • CMOS low power dissipation
  • High noise immunity
  • Overvoltage tolerant inputs to 3.6 V
  • Low noise overshoot and undershoot <10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Low static power consumption; ICC = 1.5 μA (maximum)
  • Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
  • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃