Nexperia 74AUP1T97GS,132
| Manufacturer | |
| MPN | 74AUP1T97GS,132 |
| LCSC Part # | C545989 |
| Packaging | XSON-6(1x1) |
| Customer # | |
| Key Attributes | Schmitt trigger 2.3V~3.6V 1.5uA 1 XSON-6(1x1) Translators, Level Shifters RoHS |
| Datasheet | Nexperia 74AUP1T97GS,132 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| output type | - | |
| Series | 74AUP | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.1ns@3.3V,30pF | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 1.5uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Gates | 1 | |
| Inputs per Gates | 3 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| output type | - | |
| Series | 74AUP | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.1ns@3.3V,30pF | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 1.5uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Gates | 1 | |
| Inputs per Gates | 3 | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 2.3 V to 3.6 V
- CMOS low power dissipation
- High noise immunity
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Low static power consumption; ICC = 1.5 μA (maximum)
- Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| output type | - | |
| Series | 74AUP | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.1ns@3.3V,30pF | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 1.5uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Gates | 1 | |
| Inputs per Gates | 3 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| output type | - | |
| Series | 74AUP | |
| Input type | Schmitt trigger | |
| Propagation Delay | 7.1ns@3.3V,30pF | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 1.5uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Gates | 1 | |
| Inputs per Gates | 3 | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 2.3 V to 3.6 V
- CMOS low power dissipation
- High noise immunity
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Low static power consumption; ICC = 1.5 μA (maximum)
- Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
C545989 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

