Littelfuse 0277.062M
| Manufacturer | |
| MPN | 0277.062M |
| LCSC Part # | C5459556 |
| Packaging | Through Hole,D2.4xL7.1mm |
| Customer # | |
| Key Attributes | 62mA Through Hole,D2.4xL7.1mm Fuses RoHS |
| Datasheet | Littelfuse 0277.062M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.4xL7.1mm | |
| Melting I2t | - | |
| Interrupt Rating | - | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.4xL7.1mm | |
| Melting I2t | - | |
| Interrupt Rating | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.4xL7.1mm | |
| Melting I2t | - | |
| Interrupt Rating | - | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.4xL7.1mm | |
| Melting I2t | - | |
| Interrupt Rating | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 62mA | |
| Voltage Rating (DC) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

