LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET IPP070N06LG-HXY product image
  • IPP070N06LG-HXY thumbnail 1
  • IPP070N06LG-HXY thumbnail 2
  • IPP070N06LG-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IPP070N06LG-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
IPP070N06LG-HXY
LCSC Part #
C54582751
Packaging
TO-220
Customer #
Key Attributes
120W 60V 80A 2.8V 5.8mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs
DatasheetHXY MOSFET IPP070N06LG-HXY
Alternative Parts11
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6868$ 0.6525$ 0.65
10+$ 0.5572$ 0.5294$ 5.29
50+$ 0.4924$ 0.4678$ 23.39
100+$ 0.4277$ 0.4064$ 40.64
500+$ 0.3904$ 0.3709$ 185.45
1,000+$ 0.3693$ 0.3509$ 350.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-220
Output Capacitance(Coss)280.25pF
Pd - Power Dissipation120W
Operating Temperature-55℃~+150℃
ConfigurationStandalone
Drain to Source Voltage60V
Current - Continuous Drain(Id)80A
Gate Threshold Voltage (Vgs(th))2.8V
RDS(on)5.8mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)228pF
Number1 N-channel
Input Capacitance(Ciss)3.629nF
Gate Charge(Qg)80.85nC@10V
Vgs±20V
TypeN-Channel

Introduction

AI Translation

IPP070N06LG utilizes advanced trench technology and design, offering excellent on-state resistance (RDS(ON)) and low gate charge. It is suitable for a wide range of applications.

Features

AI Translation
  • Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 80A
  • RDS(ON) < 7mΩ at VGS = 10V

Applications

AI Translation
  • High-efficiency switch-mode power supplies
  • Power factor correction
  • Electronic lamp ballasts

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IPP065N06LGAKSA1-HXYHXY MOSFETTO-22050$0.4111 $0.4327
STP77N6F6-HXYHXY MOSFETTO-22024$0.9177 $0.9659
IPP070N06NG-HXYHXY MOSFETTO-22021$0.6525 $0.6868
STP90N6F6-HXYHXY MOSFETTO-2201$1.0534 $1.1088
FS70UMJ-06F-HXYHXY MOSFETTO-22024$3.1569 $3.323
DMTH6010SCT-HXYHXY MOSFETTO-22024$1.4050 $1.4789
DMT6010SCT-HXYHXY MOSFETTO-22024$1.4050 $1.4789
2SK4171-HXYHXY MOSFETTO-22024$0.9177 $0.9659
HUF76445P3-HXYHXY MOSFETTO-22024$0.9177 $0.9659
AOT1606LHXY MOSFETTO-22024$1.2292 $1.2938
AOT2606LHXY MOSFETTO-22023$0.7049 $0.7419