HXY MOSFET SI4425BDY-T1-E3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SI4425BDY-T1-E3-HXY |
| LCSC Part # | C54582655 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 30V 12A 2.5W 10mΩ@10V 1 P-Channel P-Channel SOP-8 Single FETs, MOSFETs |
| Datasheet | HXY MOSFET SI4425BDY-T1-E3-HXY |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 233pF | |
| Current - Continuous Drain(Id) | 12A | |
| Ciss-Input Capacitance | 1.77nF | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss) | 206pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 233pF | |
| Current - Continuous Drain(Id) | 12A | |
| Ciss-Input Capacitance | 1.77nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss) | 206pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SI4425BDY-T1-E3 employs advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications. Available in SOP-8 package.
Features
AI Translation
- Drain-source voltage VDS = -30V, drain current ID = -12A
- On-resistance RDS(ON) < 15mΩ at gate-source voltage VGS = 10V
- P-channel MOSFET
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 233pF | |
| Current - Continuous Drain(Id) | 12A | |
| Ciss-Input Capacitance | 1.77nF | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss) | 206pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 233pF | |
| Current - Continuous Drain(Id) | 12A | |
| Ciss-Input Capacitance | 1.77nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss) | 206pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SI4425BDY-T1-E3 employs advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications. Available in SOP-8 package.
Features
AI Translation
- Drain-source voltage VDS = -30V, drain current ID = -12A
- On-resistance RDS(ON) < 15mΩ at gate-source voltage VGS = 10V
- P-channel MOSFET
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C54582655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



