LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET AOD4126 product image
  • AOD4126 thumbnail 1
  • AOD4126 thumbnail 2
  • AOD4126 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET AOD4126

Manufacturer
HXY MOSFETAsian Brands
MPN
AOD4126
LCSC Part #
C54582552
Packaging
TO-252-2L
Customer #
Key Attributes
27W 100V 40A 1.8V 15mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs
DatasheetHXY MOSFET AOD4126
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6889$ 0.6545$ 0.65
10+$ 0.5654$ 0.5372$ 5.37
30+$ 0.5037$ 0.4786$ 14.36
100+$ 0.4419$ 0.4199$ 41.99
500+$ 0.3623$ 0.3442$ 172.10
1,000+$ 0.3445$ 0.3273$ 327.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Output Capacitance(Coss)310pF
Pd - Power Dissipation27W
Operating Temperature-55℃~+150℃
ConfigurationStandalone
Drain to Source Voltage100V
Current - Continuous Drain(Id)40A
Gate Threshold Voltage (Vgs(th))1.8V
Reverse Transfer Capacitance (Crss@Vds)23.5pF
RDS(on)15mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)822pF
Gate Charge(Qg)22.7nC@10V
Vgs±20V
TypeN-Channel

Introduction

AI Translation

The AOD4126 utilizes advanced SGT MOSFET technology to deliver low on-resistance (RDS(ON)), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability.

Features

AI Translation
  • Drain-source voltage (VDS) = 100V, drain current (ID) = 40A
  • On-resistance (RDS(ON)) < 23mΩ at gate-source voltage (VGS) = 10V

Applications

AI Translation
  • Consumer electronics power supplies
  • Motor control
  • Synchronous rectification
  • Isolated DC
  • Synchronous rectification applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FDD86102-HXYHXY MOSFETSimilarTO-252-2L48$0.5048 $0.5313
AOD2910EHXY MOSFETSimilarTO-252-2L32$0.6341 $0.6674
SQD40N10-25-T4_GE3-HXYHXY MOSFETSimilarTO-252-2L171$0.3989 $0.4692
DMT10H025LK3-13-HXYHXY MOSFETSimilarTO-252-2L70$0.3506 $0.4124
DMT10H025SK3-13-HXYHXY MOSFETSimilarTO-252-2L88$0.4442 $0.5552
5 more alternative parts.View all substitutes