Slkor SLED53N3CB
| Manufacturer | SlkorAsian Brands |
| MPN | SLED53N3CB |
| LCSC Part # | C54582044 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 8.5V 10A 95W 4.1V Bidirectional 3.3V SOD-523 TVS Diodes |
| Datasheet | Slkor SLED53N3CB |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-523 | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 95W | |
| Voltage - Breakdown | 4.1V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-523 | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 95W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 4.1V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SLED53N3CB is a bidirectional ESD protection diode designed for circuit protection. The SLED53N3CB can withstand maximum ESD strikes as specified by the IEC 61000-4-2 international standard (Level 4). Low dynamic resistance and low clamping voltage ensure system-level protection against transient events.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- Peak reverse working voltage: 3.3V (max)
- IO capacitance: 15pF (max)
- DC breakdown voltage: 3.7V (min)
- Low leakage current: 1μA (max)
- SOD-523 package
Applications
AI Translation
- End Devices
- TWS and Smart Wearables
- TVs and Displays
- Mobile Phones and Accessories
- Portable Electronics
- Communication Systems
- Computers and Peripherals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-523 | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 95W | |
| Voltage - Breakdown | 4.1V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-523 | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 95W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 4.1V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SLED53N3CB is a bidirectional ESD protection diode designed for circuit protection. The SLED53N3CB can withstand maximum ESD strikes as specified by the IEC 61000-4-2 international standard (Level 4). Low dynamic resistance and low clamping voltage ensure system-level protection against transient events.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- Peak reverse working voltage: 3.3V (max)
- IO capacitance: 15pF (max)
- DC breakdown voltage: 3.7V (min)
- Low leakage current: 1μA (max)
- SOD-523 package
Applications
AI Translation
- End Devices
- TWS and Smart Wearables
- TVs and Displays
- Mobile Phones and Accessories
- Portable Electronics
- Communication Systems
- Computers and Peripherals
C54582044 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



