LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JST B9B-PH-SM4-TB(LF)(SN)

Manufacturer
MPN
B9B-PH-SM4-TB(LF)(SN)
LCSC Part #
C545753
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 9POS 2mm
DatasheetJST B9B-PH-SM4-TB(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Reference SeriesPH
Voltage Rating (Max)100V
Contact MaterialCopper Alloy
Number of PINs Per Row9
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs9P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)21.95mm
Row Spacing-
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.