LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SAMZO 26E416020

Manufacturer
SAMZOAsian Brands
MPN
26E416020
LCSC Part #
C54570552
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Gold Surface Mount, Right Angle Brass SMD,P=2mm,Surface Mount,Right Angle Spring Loaded
DatasheetSAMZO 26E416020
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerSAMZO
PackagingSMD,P=2mm,Surface Mount,Right Angle
Pitch2mm
Connect TypeBlade Contact (Male)
Operating Temperature-40℃~+85℃
Voltage Rating (Max)12V
Contact PlatingGold
Mounting TypeSurface Mount, Right Angle
Contact MaterialBrass
Number of Pins6P
Current Rating5A

Features

AI Translation
  • Rated Current: 5.0A
  • Rated Voltage: 12V
  • Withstand Voltage: 500V
  • Contact Resistance: ≤30mΩ
  • Insulation Resistance: 500MΩ
  • Operating Temperature: -40°C ~ +85°C
  • Series: 26: 2.0 - 53 Series
  • Spring Contact Pitch: E - 2.0mm
  • Mounting Type: 4 - Horizontal Mount
  • Product Height: 1 - H2.0mm
  • Pin Count: 2 - 2P / 3 - 3P / 4 - 2P / 5 - 5P / 6 - 6PIN
  • Body Material: 0 - LCP
  • Spring Contact Material: 2 - Brass
  • Mold Code: 0 - Standard

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.