LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SAMZO 33F411350

Manufacturer
SAMZOAsian Brands
MPN
33F411350
LCSC Part #
C54570534
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
Right Angle Tin Copper Alloy Through Hole,Right Angle,P=2.5mm Spring Loaded
DatasheetSAMZO 33F411350
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerSAMZO
PackagingThrough Hole,Right Angle,P=2.5mm
Pitch2.5mm
Operating Temperature-40℃~+105℃
Connect TypeBlade Contact (Female)
Voltage Rating (Max)250V
Mounting TypeRight Angle
Contact PlatingTin
Contact MaterialCopper Alloy
Current Rating7A
Number of Pins11P

Features

AI Translation
  • Recommended PCB layout with placement tolerance of ±0.05mm
  • A Series: 33, 2.5 pitch series
  • Spring contact pitch: F - 2.5mm
  • Mounting type: 4 - Horizontal mount
  • Product height: 1 - H5.52mm
  • Pin count: 2 - 2P/3 - 3P/8 - 9P/...0 - 10P/1 - 11P
  • Body material: 3 - PA9T
  • Spring contact material: 5 - Copper alloy
  • Mold code: 0 - Standard
  • Terminal material: Copper alloy
  • Terminal surface finish: Nickel 50μin min underplate, full gold plating on contact area, tin plating on solder area
  • Rated current: 7A max per contact
  • Rated voltage: 250V
  • Dielectric withstanding voltage: 500VAC
  • Insulation resistance: 1000MΩ min
  • Contact resistance: 30mΩ max
  • Operating temperature: -40°C ~ 105°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.