LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HITENX HTC1640-000-23 product image
Images for reference only

HITENX HTC1640-000-23

Manufacturer
HITENXAsian Brands
MPN
HTC1640-000-23
LCSC Part #
C54570245
Packaging
SOP-28
Customer #
Key Attributes
3V~5.5V SOP-28 LED Drivers ICs
DatasheetHITENX HTC1640-000-23
In-Stock: 1,675
1,675 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1249$ 0.62
50+$ 0.0994$ 4.97
150+$ 0.0866$ 12.99
500+$ 0.077$ 38.50
2,000+$ 0.0694$ 138.80
4,000+$ 0.0655$ 262.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerHITENX
PackagingSOP-28
Output Voltage-
Frequency - Switching-
Features-
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Voltage - Input(AC)-
Topology-
Number of Channels-
Type-
Output Current65mA;140mA
Voltage - Input(DC)3V~5.5V
Constant Current Accuracy-