Nexperia 74HCT125DB,118
| Manufacturer | |
| MPN | 74HCT125DB,118 |
| LCSC Part # | C545655 |
| Packaging | SSOP-14-5.2mm |
| Customer # | |
| Key Attributes | 4.5V~5.5V 38ns@4.5V,50pF SSOP-14-5.2mm Buffers, Drivers, Receivers, Transceivers |
| Datasheet | Nexperia 74HCT125DB,118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-14-5.2mm | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 38ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-14-5.2mm | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 38ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC125; 74HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC
Features
AI Translation
- Complies with JEDEC standard no. 7A
- Input levels:
- The 74HC125: CMOS levels
- The 74HCT125: TTL levels
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-14-5.2mm | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 38ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-14-5.2mm | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 38ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC125; 74HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC
Features
AI Translation
- Complies with JEDEC standard no. 7A
- Input levels:
- The 74HC125: CMOS levels
- The 74HCT125: TTL levels
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
C545655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

