TI REF54300CDR
| Manufacturer | |
| MPN | REF54300CDR |
| LCSC Part # | C54564652 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Voltage Reference |
| Datasheet | TI REF54300CDR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 |
Introduction
REF54 is a series of high-precision, low-drift, low-current-consumption series voltage reference devices. The REF54 series offers a low temperature coefficient (0.8ppm/°C), low noise (0.11ppmp-p), and high accuracy (±0.02%), while consuming 380μA. The REF54 features low long-term drift (3ppm LCCC; 25ppm SOIC) and excellent load and line regulation, helping to meet the stringent performance requirements of high-precision applications. This device family is designed as a companion to high-resolution data converters such as the ADS8900B, ADS127L11, ADS1285, and DAC11001B. The REF54 supports a wide supply voltage range of 18V. REF54 devices support load currents up to 10mA. The REF54 is available in two temperature ranges: grade C for 0°C to 70°C, and grade Q for -40°C to +125°C. The wide temperature range makes it suitable for a variety of industrial applications.
Features
- Low temperature coefficient: 0.8ppm/°C max (Grade C, 0°C to 70°C)
- 1.5ppm/°C max (Grade Q, -40°C to +125°C)
- Low noise (0.1Hz to 10Hz): 0.11ppmp-p, CNR = 100μF
- 0.45ppmp-p, CNR = open
- High accuracy: ±0.02% (max)
- Low quiescent current: 380μA (max)
- Low long-term stability (1000 hours): 25ppm, SOIC
- Low long-term stability (1000 hours): 3ppm ceramic capacitor
- Wide input voltage up to 18V
- Output current: ±10mA
- Voltage options: 2.5V, 3V, 4.096V, 4.5V, 5V
- Stable with low ESR capacitors, 1μF to 100μF output
- High PSRR: 100dB at 1kHz
- Operating temperature range: -40°C to +125°C
Applications
- Semiconductor test equipment
- Precision data acquisition systems
- Precision weighing scales
- Ultrasonic scanners
- X-ray systems
- Industrial instrumentation
- PLC analog I/O modules
- Field transmitters
- Power monitoring
- Battery management systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 |
Introduction
REF54 is a series of high-precision, low-drift, low-current-consumption series voltage reference devices. The REF54 series offers a low temperature coefficient (0.8ppm/°C), low noise (0.11ppmp-p), and high accuracy (±0.02%), while consuming 380μA. The REF54 features low long-term drift (3ppm LCCC; 25ppm SOIC) and excellent load and line regulation, helping to meet the stringent performance requirements of high-precision applications. This device family is designed as a companion to high-resolution data converters such as the ADS8900B, ADS127L11, ADS1285, and DAC11001B. The REF54 supports a wide supply voltage range of 18V. REF54 devices support load currents up to 10mA. The REF54 is available in two temperature ranges: grade C for 0°C to 70°C, and grade Q for -40°C to +125°C. The wide temperature range makes it suitable for a variety of industrial applications.
Features
- Low temperature coefficient: 0.8ppm/°C max (Grade C, 0°C to 70°C)
- 1.5ppm/°C max (Grade Q, -40°C to +125°C)
- Low noise (0.1Hz to 10Hz): 0.11ppmp-p, CNR = 100μF
- 0.45ppmp-p, CNR = open
- High accuracy: ±0.02% (max)
- Low quiescent current: 380μA (max)
- Low long-term stability (1000 hours): 25ppm, SOIC
- Low long-term stability (1000 hours): 3ppm ceramic capacitor
- Wide input voltage up to 18V
- Output current: ±10mA
- Voltage options: 2.5V, 3V, 4.096V, 4.5V, 5V
- Stable with low ESR capacitors, 1μF to 100μF output
- High PSRR: 100dB at 1kHz
- Operating temperature range: -40°C to +125°C
Applications
- Semiconductor test equipment
- Precision data acquisition systems
- Precision weighing scales
- Ultrasonic scanners
- X-ray systems
- Industrial instrumentation
- PLC analog I/O modules
- Field transmitters
- Power monitoring
- Battery management systems
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



