PROD Tech PSTMAA4030-470MB
| Manufacturer | PROD TechAsian Brands |
| MPN | PSTMAA4030-470MB |
| LCSC Part # | C54563401 |
| Packaging | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | 1.4A 47uH ±20% 2.2A 480mΩ Molded inductor SMD,4.1x4.1mm Fixed Inductors |
| Datasheet | PROD Tech PSTMAA4030-470MB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 1.4A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 480mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 1.4A | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 480mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 1.4A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 480mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 1.4A | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 480mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

