ST STEVAL-MKI220V1
| Manufacturer | |
| MPN | STEVAL-MKI220V1 |
| LCSC Part # | C5456221 |
| Packaging | - |
| Customer # | |
| Key Attributes | Expansion Boards, Daughter Cards RoHS |
| Datasheet | ST STEVAL-MKI220V1 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
STEVAL-MKI220V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS27HHTW product family. The board provides an effective solution for rapid system prototyping and direct device evaluation in the user's own application. It can be plugged into a standard DIL 24 socket, provides a complete LPS27HHTW pin mapping, and comes ready to use with the required decoupling capacitors on the VDD supply line. The adapter is supported by the STEVAL-MKI109V3 motherboard, which features a high-performance 32-bit microcontroller serving as a bridge between the sensor and a PC.
Features
- Complete LPS27HHTW pinout in standard DIL 24 socket
- Fully compatible with STeval-MKI109V3 motherboard
- RoHS compliant
- Required decoupling capacitors on VDD power line, ready to use
Applications
- Rapid system prototyping
- Direct MEMS device evaluation in user's own application
- PC-based application via downloadable GUI (Unico GUI)
- Customized application with dedicated software routines
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.6197 | $ 32.62 |
| 30+ | $ 31.0942 | $ 932.83 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
STEVAL-MKI220V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS27HHTW product family. The board provides an effective solution for rapid system prototyping and direct device evaluation in the user's own application. It can be plugged into a standard DIL 24 socket, provides a complete LPS27HHTW pin mapping, and comes ready to use with the required decoupling capacitors on the VDD supply line. The adapter is supported by the STEVAL-MKI109V3 motherboard, which features a high-performance 32-bit microcontroller serving as a bridge between the sensor and a PC.
Features
- Complete LPS27HHTW pinout in standard DIL 24 socket
- Fully compatible with STeval-MKI109V3 motherboard
- RoHS compliant
- Required decoupling capacitors on VDD power line, ready to use
Applications
- Rapid system prototyping
- Direct MEMS device evaluation in user's own application
- PC-based application via downloadable GUI (Unico GUI)
- Customized application with dedicated software routines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

