ST STM32C031G6U6
| Manufacturer | |
| MPN | STM32C031G6U6 |
| LCSC Part # | C5456147 |
| Packaging | UFQFPN-28(4x4) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 48MHz UFQFPN-28(4x4) Microcontrollers RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-28(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Voltage - Supply | 2V~3.6V | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-28(4x4) | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 26 | |
| Voltage - Supply | 2V~3.6V | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-28(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Voltage - Supply | 2V~3.6V | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-28(4x4) | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 26 | |
| Voltage - Supply | 2V~3.6V | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz |
Help & FeedbackShow similar products (0) >
C5456147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



