R+O HR78L05V
| Manufacturer | R+OAsian Brands |
| MPN | HR78L05V |
| LCSC Part # | C54560850 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | R+O HR78L05V |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | R+O | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃ | |
| Supply Current (Iq) | 3.75mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | R+O | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.75mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
In-Stock: 4,180
4,180 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0613$ 0.0552 | $ 0.55 |
| 100+ | $ 0.0487$ 0.0439 | $ 4.39 |
| 300+ | $ 0.0424$ 0.0382 | $ 11.46 |
| 1,000+ | $ 0.0377$ 0.0340 | $ 34.00 |
| 5,000+ | $ 0.0339$ 0.0306 | $ 153.00 |
| 10,000+ | $ 0.032$ 0.0288 | $ 288.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | R+O | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃ | |
| Supply Current (Iq) | 3.75mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | R+O | |
| Packaging | SOT-89 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.75mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
C54560850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



