JUSHUO JS05B-32P-050-3-4-DJ
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS05B-32P-050-3-4-DJ |
| LCSC Part # | C54557572 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | 0.3mm 32P 0.5mm Reverse 5cm P=0.5mm Flat Flex Cables (FFC, FPC) |
| Datasheet | JUSHUO JS05B-32P-050-3-4-DJ |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 32P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 5cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 32P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 5cm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification applies to 0.5mm pitch reverse flexible flat cable (FFC)
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3284 | $ 1.64 |
| 50+ | $ 0.2598 | $ 12.99 |
| 200+ | $ 0.2304 | $ 46.08 |
| 500+ | $ 0.1937 | $ 96.85 |
| 2,500+ | $ 0.1774 | $ 443.50 |
| 5,000+ | $ 0.1676 | $ 838.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 32P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 5cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 32P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 5cm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification applies to 0.5mm pitch reverse flexible flat cable (FFC)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JS05B-32P-050-4-8 | JUSHUO | P=0.5mm | 1,310 | $0.0926 $0.0974 |



