JUSHUO JS05A-10P-050-3-4-DJ
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS05A-10P-050-3-4-DJ |
| LCSC Part # | C54557546 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | 0.3mm 10P 0.5mm Same Side 5cm P=0.5mm Flat Flex Cables (FFC, FPC) |
| Datasheet | JUSHUO JS05A-10P-050-3-4-DJ |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 10P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 5cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 10P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 5cm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification applies to 0.5mm pitch same-direction flexible flat cable (FFC).
Features
AI Translation
- Manufacturer name, UL style number, rated temperature, etc. will be printed
- Printed markings: AWM 20624 80°C 60V VW-1 or AWM 20941 105°C 90V VW-1
In-Stock: 1,935
1,935 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.223 | $ 1.12 |
| 50+ | $ 0.1767 | $ 8.84 |
| 200+ | $ 0.1568 | $ 31.36 |
| 500+ | $ 0.132 | $ 66.00 |
| 2,500+ | $ 0.121 | $ 302.50 |
| 5,000+ | $ 0.1144 | $ 572.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 10P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 5cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 10P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 5cm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification applies to 0.5mm pitch same-direction flexible flat cable (FFC).
Features
AI Translation
- Manufacturer name, UL style number, rated temperature, etc. will be printed
- Printed markings: AWM 20624 80°C 60V VW-1 or AWM 20941 105°C 90V VW-1
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JS05A-10P-050-3-4 | JUSHUO | P=0.5mm | 4,730 | $ 0.0976 | ||
| JS05A-10P-060-3-4 | JUSHUO | P=0.5mm | 4,205 | $ 0.0656 | ||
| JS05A-10P-040-3-4 | JUSHUO | P=0.5mm | 1,120 | $ 0.0963 | ||
| JS05A-10P-050-4-8 | JUSHUO | P=0.5mm | 2,115 | $ 0.0937 |



