Chipanalog CA-IS3212MCS
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS3212MCS |
| LCSC Part # | C54557219 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4A 10ns 10ns 5A SOIC-8 Isolators - Gate Drivers |
| Datasheet | Chipanalog CA-IS3212MCS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Quiescent Current | 0.55mA | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay(tpd) | 85ns;85ns | |
| Load Type | MOSFET、IGBT、SiC、GaN | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 10ns | |
| Voltage - Supply | 13.2V~33V;3V~5.5V | |
| Fall Time | 10ns | |
| CMTI(kV/us) | 150kV/us | |
| Isolation Voltage(Vrms) | 3750V | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 5A | |
| Features | Dead-time control;Miller clamp protection |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Quiescent Current | 0.55mA | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay(tpd) | 85ns;85ns | |
| Load Type | MOSFET、IGBT、SiC、GaN | |
| Current - Output High(IOH) | 4A |
| Type | Description | |
|---|---|---|
| Rise Time | 10ns | |
| Voltage - Supply | 13.2V~33V;3V~5.5V | |
| Fall Time | 10ns | |
| CMTI(kV/us) | 150kV/us | |
| Isolation Voltage(Vrms) | 3750V | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 5A | |
| Features | Dead-time control;Miller clamp protection |
Introduction
This series of single-channel gate drivers based on capacitive isolation is designed to drive power devices such as MOSFETs, IGBTs, GaN, and SiC MOSFETs, featuring excellent dynamic performance and high reliability, with peak source/sink current capability up to 4A/5A. SiO₂ capacitive isolation technology provides electrical isolation between the control side and drive side, supporting an isolation working voltage of 1.5kVRMS and surge immunity of 12.8kVPK, with an isolation barrier lifetime exceeding 40 years at rated operating voltage, good device-to-device consistency, and common-mode transient immunity of >150 kV/μs. Control- and drive-side supply UVLO is provided, with switching behavior optimized for SiC, GaN, and IGBT applications to enhance reliability. Select models integrate a 5A peak current active Miller clamp; select models offer an external COM pin for convenient isolated drive-side split-supply biasing; select models feature a split OUTH/OUTL output configuration. Devices are available in 8-pin narrow-body or wide-body SOIC packages, rated for an operating junction temperature range of –40°C to +150°C.
Features
- Drives SiC MOSFETs and IGBTs up to 2121 VPK
- 4A/5A peak source/sink drive current capability
- Input compatible with CMOS or TTL logic
- Wide supply range: 3.0V to 5.5V input-side VCC supply, output drive supply (VDD – VEE) up to 33V, with multiple UVLO options: 4V, 6V, 8V, 12V
- 40ns (typical) pulse rejection on input pins
- 85ns (typical) propagation delay, 15ns (maximum) pulse width distortion, 15ns (maximum) inter-device delay matching
- Available in SOIC8-WB wide-body package (creepage and clearance >8mm, 5700 VRMS isolation voltage) or SOIC8 narrow-body package (creepage and clearance >4mm, 3750 VRMS isolation voltage)
- High CMTI: >150 kV/μs
- Isolation barrier lifetime >40 years at rated working voltage
- Operating junction temperature range: –40°C to 150°C
- Safety certifications (pending): compliant with DIN EN IEC 60747-17 (VDE 0884-17), UL 1577, GB4943.1-2022, EN 62368-1, and EN 61010-1
Applications
- Motor inverter
- New energy on-board charger
- Photovoltaic inverter
- Energy storage converter
- EV charging station power module
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5793 | $ 0.58 |
| 10+ | $ 0.4455 | $ 4.46 |
| 30+ | $ 0.3884 | $ 11.65 |
| 100+ | $ 0.3166 | $ 31.66 |
| 500+ | $ 0.2856 | $ 142.80 |
| 1,000+ | $ 0.266 | $ 266.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Quiescent Current | 0.55mA | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay(tpd) | 85ns;85ns | |
| Load Type | MOSFET、IGBT、SiC、GaN | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 10ns | |
| Voltage - Supply | 13.2V~33V;3V~5.5V | |
| Fall Time | 10ns | |
| CMTI(kV/us) | 150kV/us | |
| Isolation Voltage(Vrms) | 3750V | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 5A | |
| Features | Dead-time control;Miller clamp protection |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Quiescent Current | 0.55mA | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay(tpd) | 85ns;85ns | |
| Load Type | MOSFET、IGBT、SiC、GaN | |
| Current - Output High(IOH) | 4A |
| Type | Description | |
|---|---|---|
| Rise Time | 10ns | |
| Voltage - Supply | 13.2V~33V;3V~5.5V | |
| Fall Time | 10ns | |
| CMTI(kV/us) | 150kV/us | |
| Isolation Voltage(Vrms) | 3750V | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 5A | |
| Features | Dead-time control;Miller clamp protection |
Introduction
This series of single-channel gate drivers based on capacitive isolation is designed to drive power devices such as MOSFETs, IGBTs, GaN, and SiC MOSFETs, featuring excellent dynamic performance and high reliability, with peak source/sink current capability up to 4A/5A. SiO₂ capacitive isolation technology provides electrical isolation between the control side and drive side, supporting an isolation working voltage of 1.5kVRMS and surge immunity of 12.8kVPK, with an isolation barrier lifetime exceeding 40 years at rated operating voltage, good device-to-device consistency, and common-mode transient immunity of >150 kV/μs. Control- and drive-side supply UVLO is provided, with switching behavior optimized for SiC, GaN, and IGBT applications to enhance reliability. Select models integrate a 5A peak current active Miller clamp; select models offer an external COM pin for convenient isolated drive-side split-supply biasing; select models feature a split OUTH/OUTL output configuration. Devices are available in 8-pin narrow-body or wide-body SOIC packages, rated for an operating junction temperature range of –40°C to +150°C.
Features
- Drives SiC MOSFETs and IGBTs up to 2121 VPK
- 4A/5A peak source/sink drive current capability
- Input compatible with CMOS or TTL logic
- Wide supply range: 3.0V to 5.5V input-side VCC supply, output drive supply (VDD – VEE) up to 33V, with multiple UVLO options: 4V, 6V, 8V, 12V
- 40ns (typical) pulse rejection on input pins
- 85ns (typical) propagation delay, 15ns (maximum) pulse width distortion, 15ns (maximum) inter-device delay matching
- Available in SOIC8-WB wide-body package (creepage and clearance >8mm, 5700 VRMS isolation voltage) or SOIC8 narrow-body package (creepage and clearance >4mm, 3750 VRMS isolation voltage)
- High CMTI: >150 kV/μs
- Isolation barrier lifetime >40 years at rated working voltage
- Operating junction temperature range: –40°C to 150°C
- Safety certifications (pending): compliant with DIN EN IEC 60747-17 (VDE 0884-17), UL 1577, GB4943.1-2022, EN 62368-1, and EN 61010-1
Applications
- Motor inverter
- New energy on-board charger
- Photovoltaic inverter
- Energy storage converter
- EV charging station power module
C54557219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



