LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KNSCHA 82CB0353

Manufacturer
KNSCHAAsian Brands
MPN
82CB0353
LCSC Part #
C5454418
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
CAP FILM 1.5uF ±5% 450V TH
DatasheetKNSCHA 82CB0353
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=27.5mm
Capacitance1.5uF
Voltage Rating450V
Operating Temperature-40℃~+105℃
Tolerance±5%