CAX VH-4A-HT
| Manufacturer | CAXAsian Brands |
| MPN | VH-4A-HT |
| LCSC Part # | C5453989 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | Through Hole 250V 1 3.96mm Square pin 3A 9.4mm Tin 4P -25℃~+85℃ Beige 1x4P Through Hole,P=3.96mm Headers, Male Pins |
| Datasheet | CAX VH-4A-HT |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 9.4mm | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Insulation Height | 9.4mm | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 400
400 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0522$ 0.0496 | $ 0.50 |
| 100+ | $ 0.0413$ 0.0393 | $ 3.93 |
| 300+ | $ 0.0358$ 0.0341 | $ 10.23 |
| 1,000+ | $ 0.0317$ 0.0302 | $ 30.20 |
| 5,000+ | $ 0.0284$ 0.0270 | $ 135.00 |
| 10,000+ | $ 0.0267$ 0.0254 | $ 254.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 9.4mm | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Insulation Height | 9.4mm | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C5453989 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



