LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BZV55B3V3 product image
  • BZV55B3V3 thumbnail 1
  • BZV55B3V3 thumbnail 2
  • BZV55B3V3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LGE BZV55B3V3RoHS

Manufacturer
LGEAsian Brands
MPN
BZV55B3V3
LCSC Part #
C545375
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 3.3V 500mW LL-34(Mini-MELF)
Datasheetpdf iconLGE BZV55B3V3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingLL-34
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)2uA@1V
Impedance(Zzt)85Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.23V~3.37V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece
In-Stock: 19,600
19,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0197$ 0.99
500+$ 0.0156$ 7.80
2,500+$ 0.0125$ 31.25
5,000+$ 0.0112$ 56.00
25,000+$ 0.01$ 250.00
50,000+$ 0.0093$ 465.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$