Coilank HWC2012JR62D
| Manufacturer | CoilankAsian Brands |
| MPN | HWC2012JR62D |
| LCSC Part # | C54534382 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 210mA 620nH ±5% 2.2Ω Wire-wound chip inductor 0805 Fixed Inductors |
| Datasheet | Coilank HWC2012JR62D |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 210mA | |
| Inductance | 620nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 320MHz | |
| DC Resistance(DCR) | 2.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 23@50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 210mA | |
| Inductance | 620nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 320MHz | |
| DC Resistance(DCR) | 2.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 23@50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
In-Stock: 2,350
2,350 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0355 | $ 0.36 |
| 100+ | $ 0.0347 | $ 3.47 |
| 300+ | $ 0.0342 | $ 10.26 |
| 1,000+ | $ 0.0337 | $ 33.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 210mA | |
| Inductance | 620nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 320MHz | |
| DC Resistance(DCR) | 2.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 23@50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 210mA | |
| Inductance | 620nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 320MHz | |
| DC Resistance(DCR) | 2.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 23@50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHWC2012JR62D | Coilank | 0805 | 500 | $ 0.0623 |



