LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilank HWC1608JR30D product image
  • HWC1608JR30D thumbnail 1
  • HWC1608JR30D thumbnail 2
  • HWC1608JR30D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Coilank HWC1608JR30D

Manufacturer
CoilankAsian Brands
MPN
HWC1608JR30D
LCSC Part #
C54534311
Packaging
0603
Customer #
Key Attributes
100mA 300nH ±5% 2.5Ω Wire-wound inductor 0603 Fixed Inductors
DatasheetCoilank HWC1608JR30D
Alternative Parts1
In-Stock: 4,390
4,390 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0327$ 0.33
100+$ 0.032$ 3.20
300+$ 0.0315$ 9.45
1,000+$ 0.031$ 31.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilank
Packaging0603
Current Rating100mA
Inductance300nH
Tolerance±5%
Frequency - Self Resonant790MHz
DC Resistance(DCR)2.5Ω
TypeWire-wound inductor
Q @ Frequency25@100MHz

Features

AI Translation
  • Miniaturized winding structure.
  • Low DC resistance and high current characteristics.
  • Precise inductance tolerance.
  • RoHS compliant.
  • Halogen-free.

Applications

AI Translation
  • Personal computers, hard disk drives.
  • xDSL modems and cable modems.
  • Digital cameras and other electronic equipment.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AHWC1608JR30DCoilank0603500$ 0.0603