Coilank HWC1608JR18D
| Manufacturer | CoilankAsian Brands |
| MPN | HWC1608JR18D |
| LCSC Part # | C54534304 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 240mA 180nH ±5% 1.25Ω Wire-wound inductor 0603 Fixed Inductors |
| Datasheet | Coilank HWC1608JR18D |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 240mA | |
| Inductance | 180nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 990MHz | |
| DC Resistance(DCR) | 1.25Ω | |
| Type | Wire-wound inductor | |
| Q @ Frequency | 25@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 240mA | |
| Inductance | 180nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 990MHz | |
| DC Resistance(DCR) | 1.25Ω | |
| Type | Wire-wound inductor | |
| Q @ Frequency | 25@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 240mA | |
| Inductance | 180nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 990MHz | |
| DC Resistance(DCR) | 1.25Ω | |
| Type | Wire-wound inductor | |
| Q @ Frequency | 25@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 240mA | |
| Inductance | 180nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 990MHz | |
| DC Resistance(DCR) | 1.25Ω | |
| Type | Wire-wound inductor | |
| Q @ Frequency | 25@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



