LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0805F4302 product image
  • 1RC0805F4302 thumbnail 1
  • 1RC0805F4302 thumbnail 2
  • 1RC0805F4302 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0805F4302

Manufacturer
SAEAsian Brands
MPN
1RC0805F4302
LCSC Part #
C54532233
Packaging
0805
Customer #
Key Attributes
125mW 43kΩ 150V Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount
DatasheetSAE 1RC0805F4302
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,800
4,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0027$ 2.70
5,000+$ 0.0023$ 11.50
10,000+$ 0.0021$ 21.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0805
Power(Watts)125mW
Resistance43kΩ
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RC0805FR-0743KLYAGEOSimilar080540,000$ 0.0051
RS-05K4302FTFHSimilar08051,500$0.0032 $0.0033
RM10FTN4302TA-I TechSimilar0805100$ 0.0045
0805W8F4302T5EUNI-ROYALSimilar080565,200$ 0.0033
CR0805-FX-4302ELFBOURNSSimilar0805100$0.0014 $0.0135
5 more alternative parts.View all substitutes