LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0805F3321 product image
  • 1RC0805F3321 thumbnail 1
  • 1RC0805F3321 thumbnail 2
  • 1RC0805F3321 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0805F3321

Manufacturer
SAEAsian Brands
MPN
1RC0805F3321
LCSC Part #
C54532176
Packaging
0805
Customer #
Key Attributes
3.32kΩ 125mW 150V Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount
DatasheetSAE 1RC0805F3321
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0027$ 2.70
5,000+$ 0.0023$ 11.50
10,000+$ 0.0021$ 21.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0805
Resistance3.32kΩ
Power(Watts)125mW
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CR0805F83321GLIZSimilar0805400$ 0.0037
WR08X3321FTLWalsinSimilar0805100$ 0.0027
CR0805-FX-3321ELFBOURNSSimilar08051,350$ 0.0115
RMS10FT3321TA-I TechSimilar0805250$ 0.0047
FRC0805F3321TSFOJANSimilar08059,300$0.0022 $0.0031
View and Compare All Alternative Parts.