LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0805F1471 product image
  • 1RC0805F1471 thumbnail 1
  • 1RC0805F1471 thumbnail 2
  • 1RC0805F1471 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0805F1471

Manufacturer
SAEAsian Brands
MPN
1RC0805F1471
LCSC Part #
C54532003
Packaging
0805
Customer #
Key Attributes
125mW 1.47kΩ 150V Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount
DatasheetSAE 1RC0805F1471
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0026$ 2.60
5,000+$ 0.0021$ 10.50
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0805
Power(Watts)125mW
Resistance1.47kΩ
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CR0805F81471GLIZSimilar0805100$ 0.0021
WR08X1471FTLWalsinSimilar080550$ 0.0041
0805W8F1471T5EUNI-ROYALSimilar08054,100$ 0.0026
CRCW08051K47FKEAVISHAYSimilar0805400$0.0015 $0.015
SCR0805F1K47VOSimilar0805500$ 0.0018
5 more alternative parts.View all substitutes