LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0603F1808 product image
  • 1RC0603F1808 thumbnail 1
  • 1RC0603F1808 thumbnail 2
  • 1RC0603F1808 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0603F1808

Manufacturer
SAEAsian Brands
MPN
1RC0603F1808
LCSC Part #
C54531261
Packaging
0603
Customer #
Key Attributes
1.8Ω 100mW 75V Thick Film Resistor ±1% ±400ppm/℃ 0603 Chip Resistor - Surface Mount
DatasheetSAE 1RC0603F1808
In-Stock: 11,100
11,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0027$ 2.70
5,000+$ 0.0022$ 11.00
10,000+$ 0.002$ 20.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0603
Resistance1.8Ω
Power(Watts)100mW
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±400ppm/℃

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering