LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0402J0204 product image
  • 1RC0402J0204 thumbnail 1
  • 1RC0402J0204 thumbnail 2
  • 1RC0402J0204 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0402J0204

Manufacturer
SAEAsian Brands
MPN
1RC0402J0204
LCSC Part #
C54531048
Packaging
0402
Customer #
Key Attributes
62.5mW 200kΩ 50V Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount
Datasheetpdf iconSAE 1RC0402J0204
Alternative Parts1
In-Stock: 39,200
39,200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0012$ 0.12
1,000+$ 0.001$ 1.00
3,000+$ 0.0008$ 2.40
10,000+$ 0.0007$ 7.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0402
Power(Watts)62.5mW
Resistance200kΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1RC0402F2003SAE040239,900$ 0.0019