LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0402F1433 product image
  • 1RC0402F1433 thumbnail 1
  • 1RC0402F1433 thumbnail 2
  • 1RC0402F1433 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0402F1433

Manufacturer
SAEAsian Brands
MPN
1RC0402F1433
LCSC Part #
C54530718
Packaging
0402
Customer #
Key Attributes
62.5mW 143kΩ 50V Thick Film Resistor ±100ppm/℃ ±1% 0402 Chip Resistor - Surface Mount
DatasheetSAE 1RC0402F1433
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,000
6,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0015$ 1.50
3,000+$ 0.0012$ 3.60
10,000+$ 0.0011$ 11.00
50,000+$ 0.001$ 50.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0402
Power(Watts)62.5mW
Resistance143kΩ
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RTT021433FTHRALECSimilar04022,000$ 0.0007
RC-02K1433FTFHSimilar040210,300$ 0.001
CRCW0402143KFKEDVISHAYSimilar04029,800$ 0.0118
AC0402FR-07143KLYAGEOSimilar040219,900$ 0.0028
FRC0402F1433TSFOJANSimilar040267,100$ 0.0019
5 more alternative parts.View all substitutes