LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SAE 1RC0201F3909

Manufacturer
SAEAsian Brands
MPN
1RC0201F3909
LCSC Part #
C54530572
Packaging
0201
Customer #
Key Attributes
39Ω 50mW 25V Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount
DatasheetSAE 1RC0201F3909
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0201
Resistance39Ω
Power(Watts)50mW
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering