FG FG-RS601A-1010011BB-6A
| Manufacturer | FGAsian Brands |
| MPN | FG-RS601A-1010011BB-6A |
| LCSC Part # | C54529747 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 250V SPST No 6A 10 thousand cycles PC Pin Through Hole Rocker Switches |
| Datasheet | FG FG-RS601A-1010011BB-6A |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Current Rating | 6A | |
| Life | 10 thousand cycles | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 15mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Actuator Identifier | - O | |
| Current Rating | 6A | |
| Life | 10 thousand cycles | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 15mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 155
155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3935$ 0.3542 | $ 1.77 |
| 50+ | $ 0.3105$ 0.2795 | $ 13.98 |
| 200+ | $ 0.2764$ 0.2488 | $ 49.76 |
| 500+ | $ 0.2325$ 0.2093 | $ 104.65 |
| 2,500+ | $ 0.213$ 0.1917 | $ 479.25 |
| 5,000+ | $ 0.2016$ 0.1815 | $ 907.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Current Rating | 6A | |
| Life | 10 thousand cycles | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 15mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Actuator Identifier | - O | |
| Current Rating | 6A | |
| Life | 10 thousand cycles | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 15mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FG-RS601A-1020013BB-6A | FG | Through Hole | 195 | $0.4949 $0.5498 | ||
| FG-RS601A-1010013BB-6A | FG | Through Hole | 126 | $0.4240 $0.4711 |



