XR XRT1495Ni-500MVRYL8
| Manufacturer | XRAsian Brands |
| MPN | XRT1495Ni-500MVRYL8 |
| LCSC Part # | C54529058 |
| Packaging | DIP-4P,D=16.3mm |
| Customer # | |
| Key Attributes | 50uH@1kHz 9.5mΩ 2 DIP-4P,D=16.3mm Common Mode Chokes |
| Datasheet | XR XRT1495Ni-500MVRYL8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=16.3mm | |
| Inductance @ Frequency | 50uH@1kHz | |
| DC Resistance(DCR) | 9.5mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 5A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=16.3mm | |
| Inductance @ Frequency | 50uH@1kHz | |
| DC Resistance(DCR) | 9.5mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 5A | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
T1495 Nickel-Zinc 50 μH 0.8 Red Core Bifilar Winding
Applications
AI Translation
AV equipment, OA equipment, home appliances, information services, and other general electronic devices
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4509$ 0.4284 | $ 0.43 |
| 10+ | $ 0.3568$ 0.3390 | $ 3.39 |
| 30+ | $ 0.3163$ 0.3005 | $ 9.02 |
| 100+ | $ 0.266$ 0.2527 | $ 25.27 |
| 500+ | $ 0.2433$ 0.2312 | $ 115.60 |
| 1,000+ | $ 0.2303$ 0.2188 | $ 218.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=16.3mm | |
| Inductance @ Frequency | 50uH@1kHz | |
| DC Resistance(DCR) | 9.5mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 5A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=16.3mm | |
| Inductance @ Frequency | 50uH@1kHz | |
| DC Resistance(DCR) | 9.5mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 5A | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
T1495 Nickel-Zinc 50 μH 0.8 Red Core Bifilar Winding
Applications
AI Translation
AV equipment, OA equipment, home appliances, information services, and other general electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

